The Frontline BPA low energy is a compact, USB-powered Bluetooth protocol analyzer designed for capturing, decoding, and analyzing Bluetooth Low Energy traffic. It provides visibility into all three advertising channels concurrently and decodes advertising, data, and LL control packets. It includes the powerful Frontline software for live decoding and decryption, and it is portable for both lab and field use. It supports Bluetooth 4.2 features and includes DecoderScript for custom protocol specification.
Checking distributor stock and pricing after the page loads.
| Protocols Supported | Bluetooth Low Energy (BLE) |
| Connector Type | USB 2.0 Mini-B |
| Length | 89mm |
| Width | 44.5mm |
| Height | 18mm |
| Maximum Operating Temperature | +55°C |
| Minimum Operating Temperature | +5°C |
| Bluetooth Support | Bluetooth 4.2 (except optional extended packet length) |
| Standard Trigger Events | Packet Identifier |
| Rohs Status | Not Applicable |