
The DS6R3E is a solid state relay with a capacitance of 8pF and a current rating of 3A. It is packaged in a SIP-4 package and is mountable on a PCB through a through-hole termination. The relay operates within a temperature range of -40°C to 80°C and is RoHS compliant. It has a maximum input voltage of 30V and a maximum output voltage of 60V.
Teledyne DS6R3E technical specifications.
| Capacitance | 8pF |
| Package/Case | SIP |
| Current Rating | 3A |
| Depth | 10.2mm |
| Height | 25.4mm |
| Input Type | DC |
| Length | 43.2mm |
| Max Input Current | 30mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Mount | PCB, Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | Solder |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Teledyne DS6R3E to view detailed technical specifications.
No datasheet is available for this part.
