
The DX6R3E-02 is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a current rating of 3A and a maximum output current of 3A. The relay is mounted on a DIN rail and has a turn-on delay time of 0.2ms. It is RoHS compliant and available in a bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8pF |
| Current Rating | 3A |
| Depth | 53mm |
| Height | 76.4mm |
| Input Current | 30mA |
| Input Type | DC |
| Length | 12.2mm |
| Max Input Current | 30mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DX |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.2ms |
| RoHS | Compliant |