Teledyne E3P48D25 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Elements | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Teledyne E3P48D25 to view detailed technical specifications.
No datasheet is available for this part.