
Teledyne FB00CDY technical specifications.
| Capacitance | 650pF |
| Package/Case | Metal |
| Current Rating | 2A |
| Depth | 10.6mm |
| Height | 4.83mm |
| Input Type | DC |
| Length | 11.6mm |
| Max Input Current | 50mA |
| Max Input Voltage | 3.25V |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Output Voltage | 80V |
| Mount | PCB, Through Hole |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne FB00CDY to view detailed technical specifications.
No datasheet is available for this part.
