
Teledyne FB00FCY technical specifications.
| Package/Case | Metal |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 3.25V |
| Max Output Current | 1A |
| Max Output Voltage | 180V |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne FB00FCY to view detailed technical specifications.
No datasheet is available for this part.