Teledyne FB00KBY technical specifications.
| Package/Case | Metal |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 3.25V |
| Max Output Current | 500mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne FB00KBY to view detailed technical specifications.
No datasheet is available for this part.