Sign in to ask questions about the Teledyne FB00KBY-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne FB00KBY-01 technical specifications.
| Package/Case | Metal |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 3.25V |
| Max Output Current | 250mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Radial |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne FB00KBY-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.