The FLIR C5 is a pocket-portable thermal camera featuring a 160 x 120 (19,200 pixel) true thermal imager, a 5-megapixel visual camera, and MSX technology for embossed visual details on thermal images. It includes cloud connectivity via FLIR Ignite for image backup and reporting, an IP54 rating for protection against water and dust, and is designed to withstand a 2-meter drop.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Teledyne FLIR C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| IR Resolution | 160 x 120pixels |
| Thermal Sensitivity (NETD) | 70mK |
| Object Temperature Range | -20 to 400°C |
| Field of View (FOV) | 54 x 42degrees |
| Digital Camera | 5MP |
| Accuracy | ±3 or ±3%°C |
| Spectral Range | 8 to 14µm |
| Image Frequency | 8.7Hz |
| Display Size | 3.5inches |
| Ingress Protection | IP54 |
| Drop Test | 2 m (6.6 ft) |
Download the complete datasheet for Teledyne FLIR C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.