Teledyne FS24D10 technical specifications.
| Forward Current | 30mA |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 30V |
| RoHS Compliant | No |
| Turn-On Delay Time | 8300us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne FS24D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.