Teledyne FS24D10-06 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne FS24D10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.