Teledyne FS24D10-06/R technical specifications.
| Current Rating | 10A |
| Depth | 21mm |
| Forward Current | 30mA |
| Height | 15mm |
| Isolation Voltage | 4kV |
| Length | 35.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Screw |
| Number of Elements | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 30V |
| Series | FS |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8300us |
| RoHS | Compliant |
Download the complete datasheet for Teledyne FS24D10-06/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.