Teledyne G24D12-06 technical specifications.
| Input Type | DC |
| Max Input Current | 30.5mA |
| Max Input Voltage | 32V |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | G |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne G24D12-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.