Teledyne G24R12-06 technical specifications.
| Input Type | DC |
| Max Input Current | 30.5mA |
| Max Input Voltage | 32V |
| Max Output Current | 12A |
| Max Output Voltage | 320V |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne G24R12-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.