Teledyne HD20CFW technical specifications.
| Capacitance | 850pF |
| Current Rating | 2.1A |
| Depth | 12.4mm |
| Height | 4.83mm |
| Input Type | DC |
| Length | 21.6mm |
| Max Input Current | 15mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.1A |
| Max Output Voltage | 60V |
| Mount | PCB, Through Hole |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| Turn-On Delay Time | 3ms |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne HD20CFW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.