
This DPDT relay features a 12V coil with a current rating of 30.77mA and a resistance of 390 ohms. The relay can withstand a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is rated for a maximum voltage of 115V AC and 28V DC. The relay is designed for through hole mounting.
Teledyne J114-12M/G technical specifications.
| Coil Current | 30.77mA |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
