
This DPDT relay from Teledyne features a 12V coil with a current of 30.77mA and resistance of 390 ohms. It can withstand a maximum operating temperature of 125°C and a minimum of -65°C. The relay has a maximum voltage rating of 115V AC and 28V DC. It is designed for through hole mounting.
Sign in to ask questions about the Teledyne J114D-12M/G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne J114D-12M/G technical specifications.
| Coil Current | 30.77mA |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Teledyne J114D-12M/G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.