
The J114D-18L/G DPDT relay features a 20.45mA coil current and 880 ohm coil resistance. It operates within a temperature range of -65°C to 125°C and has a maximum voltage rating of 115V AC and 28V DC. This relay is designed for through hole mounting.
Teledyne J114D-18L/G technical specifications.
| Coil Current | 20.45mA |
| Coil Resistance | 880R |
| Coil Voltage (DC) | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.