
This DPDT relay is designed for use with a 5V coil and can handle a maximum coil current of 100mA. The coil resistance is 50 ohms. The relay can operate at temperatures between -65°C and 125°C. It is rated for a maximum DC voltage of 28V and a maximum AC voltage of 115V.
Checking distributor stock and pricing after the page loads.
| Coil Current | 100mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
