The J114M4-5L/G relay from Teledyne features a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 115V AC and 28V DC. It has a coil current of 100mA and a coil resistance of 50 ohms at 5V DC. The relay is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Coil Current | 100mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |