
The J116C-5L/G DPDT relay features a 5V coil with a current rating of 132.3mA and a resistance of 37.79 ohms. It is designed for through hole mounting and operates within a temperature range of -65°C to 125°C. The relay is rated for a maximum AC voltage of 115V and a maximum DC voltage of 28V.
Checking distributor stock and pricing after the page loads.
| Coil Current | 132.3mA |
| Coil Resistance | 37.79R |
| Coil Voltage (DC) | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
