Teledyne KA58HFW technical specifications.
| Input Type | DC |
| Max Input Current | 16mA |
| Max Input Voltage | 32V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne KA58HFW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.