Teledyne LA58HLW technical specifications.
| Input Type | DC |
| Max Input Current | 16mA |
| Max Input Voltage | 18V |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne LA58HLW to view detailed technical specifications.
No datasheet is available for this part.