LOGICSTUDIO16
Teledyne LOGICSTUDIO16 technical specifications.
| Bandwidth | 40MHz |
| Interface | I2C, SPI, UART |
| Number of Channels | 16 |
| Packaging | Bulk |
| Series | LogicStudio™ |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Teledyne LOGICSTUDIO16 to view detailed technical specifications.
No datasheet is available for this part.