
Teledyne LPBD100 technical specifications.
| Package/Case | SIP |
| Input Type | DC |
| Max Input Current | 12mA |
| Max Input Voltage | 7V |
| Max Output Current | 250mA |
| Max Output Voltage | 100V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne LPBD100 to view detailed technical specifications.
No datasheet is available for this part.
