Relay SSR 12mA 7V DC-IN 0.25A 60V DC-OUT 8-Pin SIP
Checking distributor stock and pricing after the page loads.
Teledyne LPD60 technical specifications.
| Package/Case | SIP |
| Input Type | DC |
| Max Input Current | 12mA |
| Max Input Voltage | 7V |
| Max Output Current | 250mA |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| RoHS | Not CompliantNo |