This 16A SPST solid state relay is packaged in a SIP-4 configuration and has a maximum input voltage of 14V DC and a maximum input current of 30mA. It is rated for 240V AC and has a turn-on delay time of 8.3ms. The relay is RoHS compliant and has a maximum operating temperature range of -40°C to 120°C.
Teledyne LS24D16C-HS1 technical specifications.
| Approvals | UL |
| Package/Case | SIP |
| Current Rating | 16A |
| Depth | 24.5mm |
| Height | 6.3mm |
| Input Type | DC |
| Length | 46.3mm |
| Max Input Current | 30mA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 240V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Teledyne LS24D16C-HS1 to view detailed technical specifications.
No datasheet is available for this part.