Teledyne LS60DC10C-21 technical specifications.
| Input Type | DC |
| Max Input Current | 32mA |
| Max Input Voltage | 10V |
| Max Output Current | 10A |
| Max Output Voltage | 36V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne LS60DC10C-21 to view detailed technical specifications.
No datasheet is available for this part.