
Teledyne LS60DC10F-21 technical specifications.
| Depth | 6.3mm |
| Height | 24.5mm |
| Input Type | DC |
| Length | 43.6mm |
| Max Input Current | 29mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 36V |
| Mount | PCB, Through Hole |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Teledyne LS60DC10F-21 to view detailed technical specifications.
No datasheet is available for this part.
