Relays, Hybrid, Established Reliability, SPDT Low Level to 1 Ampere
Teledyne M28776/5-025M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Teledyne M28776/5-025M to view detailed technical specifications.
No datasheet is available for this part.