The FLIR MR176 is an imaging moisture meter featuring IGM technology powered by a built-in FLIR Lepton 80 x 60 thermal imaging sensor. It visually guides users to the precise spot of potential moisture issues using an integrated laser and crosshair. The device includes an integrated pinless sensor and an external pin probe for intrusive or non-intrusive measurements. It features a field-replaceable temperature and relative humidity sensor, and provides environmental readings including dew point, vapor pressure, and mixing ratio.
Teledyne MR176 technical specifications.
| Thermal Image Resolution | 4800 (80 x 60)pixels |
| Field of View (FOV) | 51 x 38degrees |
| Relative Humidity Range | 0 to 100% |
| Air Temperature Range | 0 to 50°C |
| Mixing Ratio Range | 0 to 560GPP |
| Vapor Pressure | 0.0 to 12.0kPa |
| Display Type | 320 x 240 QVGA 2.3 inch color TFTpixels |
| Battery Life | 4 typical work weeksweeks |
| Warranty | 2-10 Year Limited Warranty |
| Calibration | Annual calibration recommended |
Download the complete datasheet for Teledyne MR176 to view detailed technical specifications.
No datasheet is available for this part.