Teledyne PP016 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | 300 |
| Color | Black |
| Package Quantity | 1 |
| Series | WaveAce™ |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Teledyne PP016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.