The PP020-1 is a passive high impedance voltage oscilloscope probe designed for use with the WaveSurfer 3000 series oscilloscopes. It features a 10:1 attenuation ratio and a high input resistance of 10 MOhms to minimize circuit loading. The probe includes an attenuation sense pin for automatic scaling on compatible Teledyne LeCroy oscilloscopes and can be compensated for instruments with input capacitance between 8 and 20 pF.
Teledyne PP020-1 technical specifications.
| Bandwidth | 500MHz |
| Attenuation Ratio | 10:1ratio |
| Input Resistance | 10MOhm |
| Input Capacitance | 11pF |
| Maximum Input Voltage | 500Vrms |
| Compensation Range | 8 - 20pF |
| Cable Length | 1.3m |
| Probe Tip Diameter | 5mm |
| Safety Category | CAT II 400 Vrms |
| Environmental | RoHS Compliant |
Download the complete datasheet for Teledyne PP020-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.