Teledyne PS24D4G technical specifications.
| Max Input Current | 13mA |
| Max Input Voltage | 30V |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne PS24D4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
