Teledyne S24A40 technical specifications.
| Input Current | 8mA |
| Max Input Current | 8mA |
| Max Input Voltage | 240V |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | S |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne S24A40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.