The Teledyne S3P44D10 is a solid state relay with a maximum input voltage of 30V and a maximum operating temperature range of -40°C to 100°C. It has a maximum input current of 90mA and is designed for screw mounting. The device is not RoHS compliant.
Teledyne S3P44D10 technical specifications.
| Input Current | 90mA |
| Input Type | DC |
| Max Input Current | 90mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne S3P44D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.