
The Teledyne S48R125 is a solid state relay with a voltage rating of 520V AC and a current rating of 25A. It has a turn-on delay time of 0.1ms and is approved by UL. The relay measures 58.2mm in length, 44.5mm in depth, and 19.6mm in height. It operates within a temperature range of -40°C to 100°C and is mounted via screws on a panel. The relay is not RoHS compliant.
Teledyne S48R125 technical specifications.
| Approvals | UL |
| Current Rating | 25A |
| Depth | 44.5mm |
| Height | 19.6mm |
| Input Current | 30mA |
| Input Type | DC |
| Length | 58.2mm |
| Max Input Current | 30mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| RoHS Compliant | No |
| Termination | Screw |
| Turn-On Delay Time | 0.1ms |
| Voltage Rating (AC) | 520V |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne S48R125 to view detailed technical specifications.
No datasheet is available for this part.
