
The Teledyne S60D125 is a solid state relay with a DC rated voltage of 30V and a current rating of 125A. It features a SPST throw configuration and is panel mountable via screws. The relay operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The S60D125 has a turn-on delay time of 8.3ms and a maximum input current of 30mA.
Teledyne S60D125 technical specifications.
| Current Rating | 125A |
| Depth | 44.5mm |
| Height | 19.6mm |
| Input Current | 30mA |
| Input Type | DC |
| Length | 58.2mm |
| Max Input Current | 30mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 30V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Teledyne S60D125 to view detailed technical specifications.
No datasheet is available for this part.