
The Teledyne SC60-20 is a 100V 750mA solid state relay with a DIP-6 package. It has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant. The relay has a current rating of 1.5A and an on-state resistance of 700mR. It is available in a packaging of 48 units per rail or tube.
Teledyne SC60-20 technical specifications.
| Capacitance | 3pF |
| Package/Case | DIP |
| Current Rating | 1.5A |
| Height | 113mm |
| Input Type | DC |
| Length | 252mm |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 100V |
| Mount | Surface Mount |
| On-State Resistance | 700mR |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 161mm |
| RoHS | Compliant |
Download the complete datasheet for Teledyne SC60-20 to view detailed technical specifications.
No datasheet is available for this part.