
Teledyne SC60-40 technical specifications.
| Capacitance | 3pF |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Depth | 6.35mm |
| Height | 4.45mm |
| Input Type | DC |
| Length | 9.91mm |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-State Resistance | 4R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-On Delay Time | 3ms |
| DC Rated Voltage | 400V |
| Width | 161mm |
| RoHS | Compliant |
Download the complete datasheet for Teledyne SC60-40 to view detailed technical specifications.
No datasheet is available for this part.
