Teledyne SD24R50 technical specifications.
| Approvals | UL |
| Current Rating | 50A |
| Depth | 58mm |
| Height | 19.6mm |
| Input Current | 3mA |
| Input Type | DC |
| Length | 44.5mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SD |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.1ms |
| Voltage Rating (AC) | 280V |
| Width | 44.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne SD24R50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
