Teledyne SD48D50A2 technical specifications.
| Input Type | DC |
| Max Input Voltage | 30V |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne SD48D50A2 to view detailed technical specifications.
No datasheet is available for this part.
