Teledyne SH24A25 technical specifications.
| Approvals | CE, cULus |
| Current Rating | 25A |
| Input Current | 10mA |
| Length | 58.4mm |
| Load Current | 25A |
| Max Input Current | 10mA |
| Max Input Voltage | 265V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25A |
| Max Output Voltage | 275V |
| Mount | Panel, DIN Rail |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SH |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 275V |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne SH24A25 to view detailed technical specifications.
No datasheet is available for this part.