The Teledyne SH48A125 is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 265V and a maximum output current of 125A. The relay is panel mount and DIN rail mountable, and is available in bulk packaging. It is CE and cULus approved.
Teledyne SH48A125 technical specifications.
| Approvals | CE, cULus |
| Current Rating | 125A |
| Height | 58.4mm |
| Input Current | 10mA |
| Length | 45mm |
| Load Current | 125A |
| Max Input Current | 10mA |
| Max Input Voltage | 265V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125A |
| Max Output Voltage | 510V |
| Mount | Panel, DIN Rail |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SH |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 510V |
| Width | 7.37mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne SH48A125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.