Teledyne SH48D50 technical specifications.
| Approvals | CE, cULus |
| Current Rating | 50A |
| Height | 58.4mm |
| Input Current | 13mA |
| Input Type | DC |
| Length | 45mm |
| Load Current | 50A |
| Max Input Current | 13mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 510V |
| Mount | Panel, DIN Rail |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SH |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 510V |
| Width | 7.37mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne SH48D50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
