This solid state relay is rated for 95A of load current and 510V of maximum output voltage. It has a maximum input current of 13mA and a maximum input voltage of 32V. The relay is designed for panel or DIN rail mounting and has an operating temperature range of -40°C to 80°C. It is CE and cULus approved.
Teledyne SH48D95 technical specifications.
| Approvals | CE, cULus |
| Current Rating | 95A |
| Height | 58.4mm |
| Input Current | 13mA |
| Input Type | DC |
| Length | 45mm |
| Load Current | 95A |
| Max Input Current | 13mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 95A |
| Max Output Voltage | 510V |
| Mount | Panel, DIN Rail |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SH |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 510V |
| Width | 7.37mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne SH48D95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.