Teledyne SH60D125 technical specifications.
| Input Current | 12mA |
| Input Type | DC |
| Load Current | 125A |
| Max Input Current | 12mA |
| Max Input Voltage | 32V |
| Max Output Current | 125A |
| Max Output Voltage | 690V |
| Mount | DIN Rail |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SH |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne SH60D125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
