The FLIR Si124 is an intelligent, easy-to-use imaging system designed to visually show pressurized leaks in compressed air systems and display partial discharge problems in high-voltage electrical systems. It features 124 microphones to produce a precise acoustic image that is overlaid in real-time on top of a digital camera picture. The device helps users pinpoint sound sources up to 10 times faster than traditional methods, allowing for significant energy savings and improved reliability in industrial environments.
Checking distributor stock and pricing after the page loads.
| Acoustic Measurement Number of Microphones | 124count |
| Dynamic range | low limit: <0.5, high limit: >120dB |
| Bandwidth | 2 to 65kHz |
| Minimum Detectable Leak Rate | 0.032 @ 3 ml/min |
| Detection Range | Up to 100m |
| Video Frame Rate | 25fps |
| Display Resolution | 800 x 480pixels |
| Battery Life | 2.5hours |
| Ip Rating | IP51 |
| Regulatory Compliance | CE, FCC, IC |