
Teledyne SQ24D25-12 technical specifications.
| Approvals | UL |
| Current Rating | 25A |
| Depth | 44.5mm |
| Height | 19.6mm |
| Length | 58mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| RoHS Compliant | No |
| Series | SQ |
| Termination | Quick Connect |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne SQ24D25-12 to view detailed technical specifications.
No datasheet is available for this part.
