Teledyne SR75-1ST technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 11mA |
| Max Input Voltage | 32V |
| Max Output Current | 1.5A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne SR75-1ST to view detailed technical specifications.
No datasheet is available for this part.